The 74AHC244PW-Q100 is a TSSOP packaged 3-state non-inverting logic gate from NXP, operating between -40°C and 125°C. It can handle a maximum power dissipation of 500mW and is compliant with RoHS regulations. The device has a propagation delay of 15ns and a nominal supply current of 80uA. It can operate with a supply voltage between 2V and 5.5V.
NXP 74AHC244PW-Q100 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 80uA |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244PW-Q100 to view detailed technical specifications.
No datasheet is available for this part.