
The 74AHC2G08DC,125 is a dual 2-input AND gate from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 7.9ns and a quiescent current of 1uA. This device is RoHS compliant and is available in a surface mount package. The 74AHC2G08DC,125 is suitable for use in a variety of applications, including digital logic circuits and microprocessor systems.
Sign in to ask questions about the NXP 74AHC2G08DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC2G08DC,125 technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC2G08DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
