AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
NXP 74AHC2G08DC-Q100H technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.