
The 74AHC2G125DP-Q100H is a dual 2-input 3-state buffer from NXP, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 250mW. The device has a propagation delay of 6.6ns and a quiescent current of 1uA. It is not RoHS compliant.
Sign in to ask questions about the NXP 74AHC2G125DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC2G125DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Supply Current | 40uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHC2G125DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
