
The 74AHC2G126DP,125 is a dual inverting buffer IC from NXP, packaged in a lead-free TSSOP package. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 250mW. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. It features a propagation delay of 7.5ns and a turn-on delay time of 16.5ns. The 74AHC2G126DP,125 is RoHS compliant and is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the NXP 74AHC2G126DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC2G126DP,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC2G126DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
