
The 74AHC2G32DC,125 is a dual OR gate IC from NXP, featuring a SOT-765 package and surface mount design. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 5.5V. With a propagation delay of 7.5ns and a quiescent current of 1uA, this IC is suitable for high-speed applications. It is also RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74AHC2G32DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC2G32DC,125 technical specifications.
| Package/Case | SOT-765 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC2G32DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
