
The 74AHC2G32GD,125 is a dual OR gate integrated circuit from NXP, featuring a SOT-996-2 package and surface mount design. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has two inputs and one output, with a propagation delay of 7.5ns and a turn-on delay time of 14.5ns. The quiescent current is 1uA, and it is RoHS compliant.
Sign in to ask questions about the NXP 74AHC2G32GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC2G32GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC2G32GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
