The 74AHC30BQ-Q100X is a NAND gate with Schmitt trigger input. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2V. The device is surface mount and has a quiescent current of 2uA. It is not RoHS compliant.
NXP 74AHC30BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.