The 74AHC3G14DC-Q100H is a Schmitt trigger inverter from NXP, packaged in a VSSOP. It can operate at supply voltages between 2V and 5.5V, with a maximum quiescent current of 1uA. The device is RoHS compliant and can withstand temperatures from -40°C to 125°C. It is designed for surface mount applications and features a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHC3G14DC-Q100H technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.