The NXP 74AHC3G14DP-Q100H is a Schmitt trigger inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of -8mA and a low level output current of 8mA. The device is designed for surface mount applications and is compliant with AEC-Q100. It operates at a supply voltage of 5V and has a quiescent current of 1uA.
NXP 74AHC3G14DP-Q100H technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.