
The 74AHC3G14DP125 is a 1-input Schmitt trigger buffer inverter from NXP, packaged in a TSSOP surface mount package. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device has a propagation delay of 10.6ns and a quiescent current of 1uA. It is lead free and compliant with the 74AHC series.
Sign in to ask questions about the NXP 74AHC3G14DP125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC3G14DP125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC3G14DP125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
