
The 74AHC3G14GD-Q100H is a surface mount inverter with a Schmitt trigger input and 8mA high and low level output currents. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a SOT-996-2 package and is available in quantities of 3000 per reel. The 74AHC3G14GD-Q100H has a propagation delay of 10.6ns and a quiescent current of 1uA. It is part of the 74AHC series and is designed for use with a 5V operating supply voltage.
NXP 74AHC3G14GD-Q100H technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC3G14GD-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
