Sign in to ask questions about the NXP 74AHC3G14GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC3G14GT,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Operating Supply Voltage | 7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 16.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC3G14GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
