
The 74AHC3GU04DC,125 is a surface mount inverter from NXP, operating at 5V with a maximum temperature of 125°C. It features a propagation delay of 7ns and a quiescent current of 1uA. The device is packaged in a SOT-765 package and is RoHS compliant.
Sign in to ask questions about the NXP 74AHC3GU04DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC3GU04DC,125 technical specifications.
| Package/Case | SOT-765 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC3GU04DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
