The 74AHC3GU04DC-Q100H is a high-speed inverter from NXP, packaged in a VSSOP package. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 1uA. The device is designed for use with a 5V supply voltage and can handle high-level output currents of up to -8mA and low-level output currents of up to 8mA.
NXP 74AHC3GU04DC-Q100H technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.