The 74AHC3GU04DP-Q100H is a TSSOP packaged inverter from NXP. It operates over a temperature range of -40°C to 125°C and can supply up to 8mA of current at its low level output. The device is designed for surface mount applications and has a quiescent current of 1uA. It is not radiation hardened and is not RoHS compliant.
NXP 74AHC3GU04DP-Q100H technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.