
The 74AHC574PW-T is a high-speed D-type flip-flop from NXP, featuring 8 input and 8 output lines. It operates within a supply voltage range of 2V to 5.5V and maintains functionality between -40°C and 125°C. The device is packaged in a SOT-360 package and is available in quantities of 2500 per reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
NXP 74AHC574PW-T technical specifications.
| Package/Case | SOT-360 |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
