
The 74AHC594DB,112 is an 8-bit unidirectional shift register from NXP, operating at a maximum temperature of 125°C. It features a logic function of shift register and is packaged in a surface mount SSOP package. The device is RoHS compliant and has a propagation delay of 8.8ns. It can operate with a supply voltage of 5V, with a minimum supply voltage of 2V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the NXP 74AHC594DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC594DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC594DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
