Sign in to ask questions about the NXP 74AHC594DB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC594DB-Q100J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74AHC |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHC594DB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.