Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
NXP 74AHC594PW-Q100,118 technical specifications.
| Contact Plating | Gold |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
No datasheet is available for this part.