The 74AHC595BQ-Q100 is an 8-bit 3-STATE shift register from NXP, operating within a temperature range of -40°C to 125°C. It is designed to work with a 5V supply voltage and is compatible with CMOS technology. This surface-mount device is available in tape and reel packaging with a quantity of 3000 units. The shift register features a propagation delay of 20.1ns and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74AHC595BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC595BQ-Q100,11 technical specifications.
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.1ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC595BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
