The 74AHC595BQ-Q100,115 is a unidirectional shift register with 3-STATE outputs, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device has a quiescent current of 4uA and features gold contact plating. The 74AHC595BQ-Q100,115 is compliant with AEC-Q100 standards.
NXP 74AHC595BQ-Q100,115 technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Quiescent Current | 4uA |
| RoHS | Compliant |
No datasheet is available for this part.