
The 74AHC595D112 is an 8-bit 3-STATE shift register from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device features a propagation delay of 20.1ns and is designed for use in CMOS technology. The 74AHC595D112 is available in a 50-piece rail/tube packaging configuration.
Sign in to ask questions about the NXP 74AHC595D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC595D112 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 20.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC595D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
