
The 74AHC74 is a dual D-type flip-flop with a propagation delay of 3.7ns. It operates over a supply voltage range of 2V to 5.5V and can withstand temperatures from -40°C to 125°C. The device is available in a SOT-402 package and is RoHS compliant. It features high level and low level output currents of -8mA and 8mA, respectively, and is suitable for single-ended input applications.
NXP 74AHC74PW,112 technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
