The NXP 74AHC86PW-Q100J is a high-speed, low-power logic gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 4-input XOR gate and a 4-input AND gate with a propagation delay of 8.8ns. The device has a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. It is available in a 8-pin TSSOP package with a gold contact plating and is suitable for surface mount applications.
NXP 74AHC86PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Turn-On Delay Time | 6.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.