
The 74AHCT02BQ-Q100X is a quad NOR gate from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and a maximum supply voltage of 5.5V. The device is surface mount and has a propagation delay of 5.1ns. It is not RoHS compliant.
Sign in to ask questions about the NXP 74AHCT02BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT02BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT02BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
