
The 74AHCT08D,118 is a 2-input AND gate from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features high level output current of 8mA and low level output current of 8mA. The device is RoHS compliant and has a propagation delay of 7.9ns. It is available in a SO package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74AHCT08D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT08D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT08D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
