
The 74AHCT08PW-Q100J is a 4-channel AND gate IC from NXP, packaged in a TSSOP package and available in quantities of 2500 per reel. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 500mW. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 7.9ns and a turn-on delay time of 4.2ns, with a quiescent current of 2uA. The IC is RoHS compliant and suitable for surface mount applications.
NXP 74AHCT08PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
No datasheet is available for this part.