Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R
NXP 74AHCT125D-Q100,118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.