
The NXP 74AHCT132BQ,115 is a 4-input NAND gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a propagation delay of 8ns and a turn-on delay time of 3.5ns. The device is RoHS compliant and has a quiescent current of 2uA. It is packaged in a SOT-762 surface mount package and is available in quantities of 3000 on tape and reel.
Sign in to ask questions about the NXP 74AHCT132BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT132BQ,115 technical specifications.
| Package/Case | SOT-762 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT132BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
