
The 74AHCT132BQ-G is a high-speed logic gate manufactured by NXP. It features a package type of SOT-762 and is available in tape and reel packaging. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With a propagation delay of 3.5ns, this gate is suitable for high-speed applications. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with high and low level output currents of 8mA and -8mA, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74AHCT132BQ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT132BQ-G technical specifications.
| Package/Case | SOT-762 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT132BQ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
