The 74AHCT14BQ-Q100,11 is a 6-channel CMOS buffer/inverter from NXP, featuring a Schmitt trigger input and a propagation delay of 8ns. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 2uA and can handle a maximum supply voltage of 5.5V. It is available in a surface mount package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the NXP 74AHCT14BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT14BQ-Q100,11 technical specifications.
| High Level Output Current | 8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT14BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.