Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R
NXP 74AHCT14BQ-Q100,115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 2uA |
| RoHS | Compliant |
No datasheet is available for this part.