The 74AHCT14PW-Q100,118 is a Schmitt trigger inverter from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 5.5V. With a quiescent current of 2uA, this device is suitable for low-power applications. The inverter logic function provides a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHCT14PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.