The 74AHCT157BQ-Q100X is a single-channel multiplexer from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quiescent current of 4uA and can operate with a supply voltage between 4.5V and 5.5V. This surface-mount device is packaged in tape and reel quantities of 3000 units.
NXP 74AHCT157BQ-Q100X technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74AHCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.