The 74AHCT157D-Q100J is a single-channel multiplexer from NXP, packaged in a surface-mount SOIC package. It operates within a temperature range of -40°C to 125°C and can supply up to 8mA of current at high and low levels. The device is designed for use with a single supply voltage between 4.5V and 5.5V, with a quiescent current of 4uA. It is not radiation hardened and is available in quantities of 2500 per reel.
NXP 74AHCT157D-Q100J technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74AHCT |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.