
The 74AHCT157 is a 4-channel multiplexer with 8 input lines, operating from 4.5V to 5.5V and dissipating up to 500mW. It is available in a surface-mount TSSOP package, suitable for use in temperatures ranging from -40°C to 125°C. The device is RoHS compliant and does not require radiation hardening. It is supplied as a tape and reel package containing 2500 units.
Sign in to ask questions about the NXP 74AHCT157PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT157PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT157PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
