The 74AHCT157PW-Q100J is a single-channel multiplexer from NXP, packaged in a TSSOP format for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device features a high level output current of 8mA and a low level output current of 8mA, making it suitable for various logic functions.
NXP 74AHCT157PW-Q100J technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.