
The 74AHCT164PW-Q100J is an 8-bit unidirectional shift register from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 6.4ns and a quiescent current of 40uA. It is not RoHS compliant.
Sign in to ask questions about the NXP 74AHCT164PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT164PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHCT164PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
