The 74AHCT1G02GV-Q100H NOR gate from NXP is a surface-mount device with a TSOP package. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The gate has a quiescent current of 1uA and a high level output current of -8mA, while the low level output current is 8mA.
NXP 74AHCT1G02GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.