Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74AHCT1G04GW/T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT1G04GW/T1 technical specifications.
| Package/Case | SOT-353 |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 5 |
| Output Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G04GW/T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
