
The 74AHCT1G07GW-R is a single inverting buffer with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It features a low level output current of 8mA and is available in a package quantity of 10,000 units per reel. The device is packaged in a tape and reel format and has a non-inverting polarity. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
NXP 74AHCT1G07GW-R technical specifications.
| Package/Case | SOT-353-5 |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.
