The 74AHCT1G125GM,115 is a 3-STATE non-inverting buffer from NXP, operating within a temperature range of up to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is available in tape and reel packaging with a quantity of 5000 units. It is compliant with RoHS regulations and does not feature radiation hardening.
Sign in to ask questions about the NXP 74AHCT1G125GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT1G125GM,115 technical specifications.
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G125GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.