74AHCT1G125GV-Q100/SO5/REELR//
NXP 74AHCT1G125GV-Q10H technical specifications.
| Package/Case | TSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.