
The 74AHCT1G125GW125 is a single inverting buffer from NXP, packaged in a TSSOP package and available in quantities of 3000. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a quiescent current of 1uA and a high level output current of 8mA. It is lead free and RoHS compliant, with a packaging option of tape and reel.
NXP 74AHCT1G125GW125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Series | 74AHCT |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G125GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
