
The 74AHCT1G14GW,165 is a single inverter with a high level output current of -8mA and a low level output current of 8mA. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 8.5ns. This TSSOP packaged device is RoHS compliant and has a quiescent current of 1uA. The 74AHCT1G14GW,165 is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74AHCT1G14GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G14GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
