
The 74AHCT1G14GW-Q100 is a single Schmitt trigger buffer in a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 8.5ns and a turn-on delay time of 11ns, with a quiescent current of 1uA. It is lead free and compliant with AEC-Q100 standards.
Sign in to ask questions about the NXP 74AHCT1G14GW-Q100, datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHCT1G14GW-Q100, technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 1uA |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHCT1G14GW-Q100, to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
