Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74AHCT1G14GW-Q100,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74AHCT1G14GW-Q100,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.