
The 74AHCT1G32GV-Q100,125 is a surface mount OR gate from NXP, operating between -40°C and 125°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a quiescent current of 1uA and is not radiation hardened.
NXP 74AHCT1G32GV-Q100,125 technical specifications.
| Package/Case | TSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
