OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
NXP 74AHCT1G32GW-Q100,125 technical specifications.
| Package/Case | TSSOP |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.